Ixys VVZ40-14IO1 technical specifications.
| Average Rectified Current | 43A |
| Package/Case | Module |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 5mA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZ40-14IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.