Ixys VWO35-08HO7 technical specifications.
| Package/Case | Module |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VWO35-08HO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.