Ixys W0944WC150 technical specifications.
| Diameter | 42mm |
| Forward Current | 945A |
| Height | 14.4mm |
| Max Forward Surge Current (Ifsm) | 9kA |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 15mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys W0944WC150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.