Ixys Z0847004PSC technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0847004PSC to view detailed technical specifications.
No datasheet is available for this part.