Ixys Z0853008VSG00TR technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853008VSG00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.