Ixys Z0853606VSG00TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853606VSG00TR to view detailed technical specifications.
No datasheet is available for this part.