Ixys Z16C3220VSC technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IUSC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3220VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
