Ixys Z32AN00NW200SG technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROMless, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | Encore!® 32 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z32AN00NW200SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.