Ixys Z53C8003FSC00TR technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Packaging | Tape and Reel |
| Series | Z53C80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z53C8003FSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.