Ixys Z84C0010FEG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0010FEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.