The Z84C9010ASG IC from Ixys is a surface mount device packaged in LQFP. It operates over a temperature range of 0°C to 70°C. This lead-free IC is RoHS compliant and available in trays of 90 units.
Ixys Z84C9010ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C9010ASG to view detailed technical specifications.
No datasheet is available for this part.
