Ixys Z8523020VSG00TR technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | Serial |
| Number of Functions | 2 |
| Radiation Hardening | No |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523020VSG00TR to view detailed technical specifications.
No datasheet is available for this part.