The Ixys Z86E0208PSC1903 is an 8-bit PIC microcontroller with 0.5KB of EPROM memory and 14 programmable I/O pins. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a through-hole package with dimensions of 3.43mm in height, 6.48mm in width, and 23.37mm in length. The operating temperature range is from 0°C to 70°C. Note that this device is not RoHS compliant.
Ixys Z86E0208PSC1903 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 3.43mm |
| Length | 23.37mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 61B |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0208PSC1903 to view detailed technical specifications.
No datasheet is available for this part.