Ixys Z8F011ASB020EG00TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011ASB020EG00TR to view detailed technical specifications.
No datasheet is available for this part.