
The Ixys Z8F0423QB005EC is a QFN-packaged microcontroller featuring an eZ8 core, 4KB of FLASH memory, and a range of interfaces including UART, USART, and IrDA. It operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is not RoHS compliant.
Ixys Z8F0423QB005EC technical specifications.
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0423QB005EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.