
The Ixys Z8F081ASB020SC is an 8KB eZ8 microcontroller with 6 I/Os, supporting UART, USART, and IrDA interfaces. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, and low-voltage detect. The device is available in a SOIC package and is suitable for operation between 0°C and 70°C. It is not RoHS compliant.
Ixys Z8F081ASB020SC technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081ASB020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
