The Z9023106FSG microcontroller features a Z8 core architecture and supports I2C, serial, and 2-wire interfaces. It is available in a 96-pin LQFP package, suitable for surface mount applications. Operating temperature range is from 0 to 70°C. The device is RoHS compliant and available in a tray packaging format.
Ixys Z9023106FSG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z9023106FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.