Ixys ZCM077GIV5 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Operating Supply Voltage | 3.6V |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 1 |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZCM077GIV5 to view detailed technical specifications.
No datasheet is available for this part.