Ixys ZEPIR000102ZCOG technical specifications.
| Package/Case | Module |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR000102ZCOG to view detailed technical specifications.
No datasheet is available for this part.