Ixys ZEPIR0AAS01SBCG technical specifications.
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 139 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | Zdots® SBC |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR0AAS01SBCG to view detailed technical specifications.
No datasheet is available for this part.