Ixys ZEPIR0AAS02MODG technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Output Current | 8.9mA |
| Output Type | Digital |
| Package Quantity | 139 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR0AAS02MODG to view detailed technical specifications.
No datasheet is available for this part.