Ixys ZEPIR0ABS02MODG technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | Digital |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR0ABS02MODG to view detailed technical specifications.
No datasheet is available for this part.