Ixys ZEPIR0BBS02MODG technical specifications.
| Package/Case | Module |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 8.9mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Series | ZEPIR0BBS02 |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR0BBS02MODG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.