Ixys ZGP323HAH2004C technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAH2004C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
