Ixys ZGP323HSK2032G technical specifications.
| Package/Case | CDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HSK2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.