The ZGP323LAH4832C00TR is a 32KB OTP Z8 GP microcontroller from Ixys, featuring a core architecture of Z8 and an internal oscillator. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device has 32 I/Os and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. It is packaged on a tape and reel for easy handling and storage.
Ixys ZGP323LAH4832C00TR technical specifications.
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAH4832C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.