
IRDA MODULE 115.2KBPS 7SMD
Ixys ZHX1203MB115TH2090TR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Side View |
| Packaging | Cut Tape |
| Series | SIR UltraSlim™ |
| Size | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZHX1203MB115TH2090TR to view detailed technical specifications.
No datasheet is available for this part.
