Ixys ZHX1820TV115XHTR technical specifications.
| Package/Case | Module |
| Height | 2.73mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 2.7mm |
| Wavelength | 870nm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX1820TV115XHTR to view detailed technical specifications.
No datasheet is available for this part.