Ixys ZHX2022MV040THTR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 4mm |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX2022MV040THTR to view detailed technical specifications.
No datasheet is available for this part.