Ixys ZHX3403MA012THTR technical specifications.
| Package/Case | Module |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIR UltraSlim™ |
| Size | 1.9mm |
| Wavelength | 870nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX3403MA012THTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.