The Ixys ZLGZ86E0308SSG is an 8-bit SPI EPROM with 512 bytes of memory and 60 bytes of RAM. It features 14 programmable I/O and one timer. The device operates over a temperature range of 0°C to 70°C. It is packaged in a SOIC package.
Ixys ZLGZ86E0308SSG technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| RAM Size | 60B |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLGZ86E0308SSG to view detailed technical specifications.
No datasheet is available for this part.