The Ixys ZLGZ8FMC08100QKSG is an 8-bit microcontroller with 8KB of FLASH memory and 512B of RAM. It features 17 programmable I/O lines and one timer/counter. The device operates over a temperature range of 0°C to 70°C and is available in a QFN package.
Ixys ZLGZ8FMC08100QKSG technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLGZ8FMC08100QKSG to view detailed technical specifications.
No datasheet is available for this part.