Ixys ZMOT0BHH0C0AG technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, DIGITAL OUTPUT |
| Packaging | Box |
| Sensing Distance | 12.2m |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZMOT0BHH0C0AG to view detailed technical specifications.
No datasheet is available for this part.