Ixys ZMOT0BSB0A0AG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZMOT0BSB0A0AG to view detailed technical specifications.
No datasheet is available for this part.