The ZMOTION sensor is a digital/analog output device with a sensing distance of 18 meters using infrared technology. It operates within a temperature range of -40°C to 105°C and is designed for use with a supply voltage of 2.7V to 3.6V. The sensor is packaged in a lead-free SSOP package and is available in a tray format.
Ixys ZMOT1AHH0E0AG technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, Analog, DIGITAL OUTPUT |
| Packaging | Tray |
| Sensing Distance | 18m |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZMOT1AHH0E0AG to view detailed technical specifications.
No datasheet is available for this part.