The ZMOTION sensor from Ixys operates within a temperature range of -40°C to 105°C and is packaged in a lead-free SSOP package. It is designed to sense distances up to 10 meters using infrared technology. The sensor is suitable for use with supply voltages between 2.7V and 3.6V.
Ixys ZMOT1AHH0F0AG technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, Analog |
| Packaging | Tray |
| Sensing Distance | 10m |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZMOT1AHH0F0AG to view detailed technical specifications.
No datasheet is available for this part.