Ixys ZMOTIONL100ZCOG technical specifications.
| Core Architecture | eZ8 |
| Data Bus Width | 16b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZMOTIONL100ZCOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.