Ixys ZPS09V12000ZAC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Current - Output 1 | 1.2A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZPS09V12000ZAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.