Commscope 4594203 technical specifications.
| Type | Coaxial Cable |
| Size | 18AWG |
| Jacket Color | Black |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 4594203 to view detailed technical specifications.
No datasheet is available for this part.