Texas Instruments 74F157ASCX technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F157ASCX to view detailed technical specifications.
No datasheet is available for this part.