The FZTYP7E7EYNF048 is an indoor trunk fiber optic patch cord with a maximum outer diameter of 4.5 inches. It features a F-F gender configuration and supports operating temperatures between 0 and 70 degrees Celsius. The patch cord is part of the QuickNet/PANMPO tradename series and is designed for use in indoor applications.
Panduit FZTYP7E7EYNF048 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FZTYP7E7EYNF048 to view detailed technical specifications.
No datasheet is available for this part.