The JBC70DTBS is a card edge connector with 140 contacts, a 2.54mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 150°C. The connector is rated for a maximum current of 3A per contact and features a solder termination method.
Sullins JBC70DTBS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 140 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JBC70DTBS to view detailed technical specifications.
No datasheet is available for this part.