Search Results for "smbj11ca q Bourns"
Filters
SMBJ18CA-Q
Bourns
Transient Voltage Suppressor Diode 18V 600mW 2-Pin DO-214AA
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMBJ12CA-Q
Bourns
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMBJ15CA-Q
Bourns
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMBJ13CA-Q
Bourns
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL