Search Results for "smbj11ca tr13 Brightking"
Filters
SMBJ11CA/TR13
Yageo
Transient Voltage Suppressor Diode 11V 600W 5mW DO-214AA
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMBJ11CA-AT/TR13
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE