Jacob 50.007PA/BS technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.007PA/BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.