Jacob 50.009/EMV technical specifications.
| Package/Case | 009 |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.009/EMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.