Jacob 50.009PA-F technical specifications.
| Package/Case | 009 |
| Material | Nylon |
| Mount | Cable |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.009PA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.