Jacob 50.612M-L-F technical specifications.
| Body Plating | Nickel |
| Package/Case | 612 |
| Material | Brass |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.612M-L-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
