Jacob 50.632PA/SW technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.632PA/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.