Jacob 50.640M technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50.640M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.